0395105004

0395105004
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 2 шт.480 руб.
от 5 шт.413 руб.
от 10 шт.381.25 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8003907454
Бренд: Molex

Описание

Электроэлемент
Pluggable Terminal Blocks 3.81MM EURO PLUG RA URO PLUG RA GRN 4CKT

Технические параметры

Body Orientation Right Angle
Gender F
Housing Color Green
Mounting Cable Mount
Number of Contacts 4
Number of Rows 1
Packaging Bulk
Pitch 3.81 mm
Termination Method Screw
Type Eurostyle Block
Wire Size 16-30 AWG
Base Product Number 039510 ->
Color Green
Contact Material Phosphor Bronze
Contact Mating Finish Tin
Current - UL 8A
ECCN EAR99
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.8000
Insulation Height 0.437"" (11.10mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Number of Levels 1
Number of Positions 4
Operating Temperature -40В°C ~ 115В°C
Package Bulk
Plug Wire Entry 180В°
Positions Per Level 4
RoHS Status ROHS3 Compliant
Termination Style Screw - Rising Cage Clamp
Torque - Screw 0.23 Nm (2.0 Lb-In)
Voltage - UL 300V
Wire Gauge or Range - AWG 16-30 AWG
Wire Strip Length 6.5mm
Contact Tail Length -
Current - IEC -
Dielectric Material Polyamide(PA66), Nylon 6/6
Features -
Header Orientation -
Ingress Protection -
Manufacturer Molex
Part Status Active
Screw Size -
Series Eurostyle ESE 39510
Wire Gauge or Range - mmВІ -
Вес, г 3.04

Техническая документация

Datasheet
pdf, 87 КБ