PIC18F4585-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 240 руб.
Добавить в корзину 1 шт.
на сумму 5 240 руб.
Описание
Электроэлемент
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – Speed 40 MHz - Flash 48 KB – SRAM 3328 Bytes – EEPROM 1024 Bytes - I/O: 44 – A/D: 10 bit with 11 channels – 04 Timers – MSSP – 0
Технические параметры
Base Part Number | PIC18F4585 |
Connectivity | CANbus, IВІC, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 11x10b |
EEPROM Size | 1K x 8 |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 36 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 44-TQFP |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT |
Program Memory Size | 48KB(24K x 16) |
Program Memory Type | FLASH |
RAM Size | 3.25K x 8 |
Series | PICВ® 18F |
Speed | 40MHz |
Supplier Device Package | 44-TQFP(10x10) |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 5.5V |
ADCs | 11x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pin Count | 44 |
Pulse Width Modulation | 1(CCP), 1(ECCP) |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 10mm |
ADC Channels | 11 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 1 |
Core Architecture | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | CAN/I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 44 |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 2.1 |
Техническая документация
Datasheet
pdf, 310 КБ
Datasheet
pdf, 3608 КБ
Datasheet
pdf, 8231 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 18697 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем