ISO7741BDW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
от 2 шт. —
910 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Электроэлемент
Digital Isolators Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Forward Channels: | 3 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 3 ns, 3.5 ns, 3.9 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 3 ns, 3.5 ns, 3.9 ns |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 8.6 mA, 18 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 200 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 10.7 ns |
Pulse Width Distortion: | 4.9 ns, 5 ns, 5.1 ns |
Reverse Channels: | 1 Channel |
Series: | ISO7741 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |
Type: | Robust EMC Reinforced Digital Isolator |
Вес, г | 0.762 |
Техническая документация
Datasheet
pdf, 2448 КБ