LM1875T/LB02

LM1875T/LB02
Изображения служат только для ознакомления,
см. техническую документацию
2 570 руб.
от 2 шт.2 390 руб.
Добавить в корзину 1 шт. на сумму 2 570 руб.
Номенклатурный номер: 8003921325
Бренд: Texas Instruments

Описание

Электроэлемент
e0 LM1875 Bag Short-Circuit and Thermal Protection audio amplifier 18V 25W x 1 @ 8Ohm 2muA 25W

Технические параметры

Audio Amplifier Function Speaker
Audio Amplifier Output Configuration 1-Channel Mono
Dual Supply Voltage (Max) '±30(V)
Dual Supply Voltage (Min) '±8(V)
Input Offset Voltage 15(mV)
Input Signal Type SINGLE
Maximum Load Resistance 8
Mounting Through Hole
Operating Temp Range 0C to 70C
Operating Temperature Classification Commercial
Operational Class Class-AB
Output Power (Typ) 25x1(W)
Output Signal Type SINGLE
Package Type TO-220
Packaging Rail/Tube
Pin Count 5+Tab
Power Supply Rejection Ratio 95(dB)
Power Supply Requirement Single/Dual
Rad Hardened No
Rail/Rail I/O Type No
Single Supply Voltage (Max) 60(V)
Single Supply Voltage (Min) 16(V)
Single Supply Voltage (Typ) 18/24/28(V)
Supply Current 100(mA)
Total Harmonic Distortion 0.015%@8OHM@20W
Typical Voltage Gain 90
Unity Gain Bandwidth Product (Typ) 5.5(MHz)
Base Product Number LM1875 ->
ECCN EAR99
Features Short-Circuit and Thermal Protection
HTSUS 8542.33.0001
Max Output Power x Channels @ Load 25W x 1 @ 8Ohm
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Through Hole
Operating Temperature 0В°C ~ 70В°C (TA)
Output Type 1-Channel (Mono)
Package Bag
Package / Case TO-220-5 Formed Leads
REACH Status REACH Affected
RoHS Status RoHS non-compliant
Supplier Device Package TO-220-5
Type Class AB
Voltage - Supply 16V ~ 60V, В±8V ~ 30V
Вес, г 0.5

Техническая документация

Datasheet LM1875
pdf, 3377 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем