TPS2411PW

TPS2411PW
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 2 шт.1 020 руб.
от 5 шт.929 руб.
от 10 шт.886.25 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8003930016
Бренд: Texas Instruments

Описание

Электроэлемент
:16.5V; Supply Voltage Min:3V; Supply Voltage Max:16.5V; Controller Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2411PW

Технические параметры

Brand Texas Instruments
Description/Function N+1 and OR-ing Power Rail Controllers
Factory Pack Quantity 90
Input / Supply Voltage - Max 16.5 V
Input / Supply Voltage - Min 800 mV
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 1.2 mA
Operating Supply Voltage 800 mV to 16.5 V
Operating Temperature Range -40 C to+85 C
Overvoltage Threshold No Overvoltage Threshold
Package / Case TSSOP-14
Packaging Tube
Pd - Power Dissipation 250 mW
Power Fail Detection Yes
Product Controllers Switches
Product Category Hot Swap Voltage Controllers
RoHS Details
Series TPS2411
Supply Voltage - Max 16.5 V
Supply Voltage - Min 800 mV
Undervoltage Threshold Undervoltage Threshold
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
FET Type N-Channel
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 16.5
Maximum Operating Temperature (°C) 85
Maximum Turn-Off Time (ns) 70(Typ)
Maximum Turn-On Time (ns) 130(Typ)
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 1
Part Status Active
PCB changed 14
Pin Count 14
PPAP No
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial

Техническая документация

Документация
pdf, 1761 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем