1-1318118-9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 2 шт. —
370 руб.
от 10 шт. —
319 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Электроэлемент
DYNAMIC D-2100 REC HSG 20P Connector System: Wire-to-Wire Wire-to-Panel Wire-to-Board Number of Positions: 20 Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in Row-to-Row Spacing: 3.75 mm Wire-to-Wire 20 I Connector Housing I Part Number: 1-1318118-9 I Internal Number: 1-1318118-9 I 2.5 mm I LADD Distribution
Технические параметры
3D Model | 1-1318118-9.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Fastening Type | Latch Lock |
Featured Product | AMP Dynamic Series Connectors |
Features | Polarizing Key |
Mating Products | A29783-ND-CONN HOUSING TAB 20POS KEY-X PNLA29791-ND-CONN HOUSING TAB 20POS KEY-XA29813-ND-CONN HEADER 20POS STR KEY-X 15AUA29858-ND-CONN HEADER 20POS R/A DUAL KEY-X |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 20 |
Number of Rows | 2 |
Online Catalog | Dynamic 2100 and 2600 Series |
Packaging | Bulk |
PCN Design/Specification | y-13181(1, 2)(0, 8, 9)-y Lock Protection 09/Jan/2015 |
Pitch | 0.098"(2.50mm) |
Product Training Modules | Dynamic Series Connector Solutions |
RoHS Information | 1-1318118-9 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.148"(3.75mm) |
Series | Dynamic D-2100, AMP |
Standard Package | 200 |
Body Orientation | Straight |
For Use With | Wire-to-Board Connector |
Gender | Female |
Housing Material | PET |
Number of Contacts | 20 |
Width | 14.8mm |
Вес, г | 4.509 |