LTC1992-10IMS8
![LTC1992-10IMS8](https://static.chipdip.ru/lib/016/DOC014016882.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 170 руб.
Добавить в корзину 1 шт.
на сумму 2 170 руб.
Описание
Электроэлемент
SP Amp DIFF AMP Single R-R O/P ±5.5V/11V Automotive 8-Pin MSOP Tube
Технические параметры
Common Mode Rejection Ratio | 55(dB) |
Dual Supply Voltage (Max) | ±5.5(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Offset Voltage | 2.5(mV) |
Input Resistance | 0.0188(MOhm) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 75(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Single Supply Voltage (Max) | 11(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9(V) |
Unity Gain Bandwidth Product (Typ) | 4(MHz) |
Voltage Gain dB | 80(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 60 dB |
en - Input Voltage Noise Density: | 45 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | 0.1% |
Gain V/V: | 10 V/V |
GBP - Gain Bandwidth Product: | 4 MHz |
Ib - Input Bias Current: | 250 pA |
Ios - Input Offset Current: | 100 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 15 kOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 650 uA |
Output Current per Channel: | 30 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | LTC1992 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 11 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 250 uV |
Вес, г | 7.46 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары