919-384J-51PT, RF Connector MCX Straight PCB Jack Surface Mount 50 Ohm Tape and Reel
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
Кратность заказа 250 шт.
от 1000 шт. —
440 руб.
Добавить в корзину 250 шт.
на сумму 127 500 руб.
Описание
Other\Electronics\Components
50Ω MCX ConnectorsAmphenol RF 50Ω MCX Connectors provide broadband performance with low reflection from DC to 6GHz. These connectors feature a quick connect / disconnect snap-on design to reduce installation time. The series accommodates a wide range of miniature RG flexible semi-rigid coaxial cables. Amphenol RF 50Ω MCX Connectors have an operating temperature range of -65°C to +165°C. Ideal applications include base stations, components, GPS, head-end equipment, instrumentation, PC/LAN, radios, telecom, and wireless network antennas.
Технические параметры
Body Material | Brass |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Gender | RCP |
Impedance | 50(ohm) |
Mounting Style | Surface Mount |
Operating Temp Range | -65C to 165C |
Packaging | Tape and Reel |
Product Depth (mm) | 6(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 5.97(mm) |
Product Length (mm) | 6(mm) |
Rad Hardened | No |
Terminate To | PCB |
Termination | Solder |
Type | MCX |
Body Finish: | Gold |
Body Material: | Brass |
Brand: | Amphenol RF |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Manufacturer: | Amphenol |
Mating Cycles: | 500 Cycle |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Orientation: | Straight |
Packaging: | Reel |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | MCX |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Automotive | No |
Body Orientation | Straight |
Contact Gender | F |
ECCN (US) | EAR99 |
Impedance (Ohm) | 50 |
Insulation Resistance (MOhm) | 5000 |
Mating Cycle (Cycles) | 500 |
Mating System | Threaded |
Maximum Operating Temperature (°C) | 165 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Operating Frequency (Hz) | 0 to 6G |
Part Status | Active |
Polarity | Standard |
PPAP | No |
Termination Method | Solder |
Техническая документация
Похожие товары