534B1502JC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 750 руб.
Добавить в корзину 1 шт.
на сумму 6 750 руб.
Описание
Электроэлемент
Описание Потенциометр прецизионный многооборотный Spectrol, 2Вт моно линейный 5 кОм
Технические параметры
Bushing Type | STANDARD |
Failure Rate | Not Required |
Linear Or Logarithmic | LIN |
Military Standard | Not Required |
Mounting Style | Panel |
Number of Elements | 1 |
Operating Temp Range | -55C to 125C |
Positions of Adjustment | SIDE |
Power Rating | 2(W) |
Product Depth (mm) | 22.23(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 26.99(mm) |
Product Length (mm) | 39.67(mm) |
Rad Hardened | No |
Resistance | 5000(ohm) |
Shaft Diameter (mm) | 6.34(mm) |
Shaft Length | 20.62(mm) |
Switch Option | NO |
Technology | Wirewound |
Temperature Coefficient | ±20(ppm/°C) |
Termination Style | Solder Lug |
Tolerance (+ or -) | 5% |
Type | Potentiometer |
Brand: | Vishay/Spectrol |
Diameter: | 22 mm |
Element Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Panel Mount |
Number of Gangs: | 1 Gang |
Number of Turns: | 10 Turn |
Packaging: | Bulk |
Part # Aliases: | 534-1-1-502 |
Power Rating: | 2 W |
Product Category: | Precision Potentiometers |
Product Type: | Precision Potentiometers |
Product: | Precision Potentiometers |
Resistance: | 5 kOhms |
Series: | 534 |
Shaft Diameter: | 0.25 in |
Shaft Length: | 0.5 in |
Shaft Type: | Slotted |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Taper: | Linear |
Temperature Coefficient: | 20 PPM/C |
Termination Style: | Solder Lug |
Tolerance: | 5% |
Type: | Rotary Metal |
Voltage Rating: | 100 V |
Вес, г | 28.8 |
Техническая документация
Документация
pdf, 93 КБ