MCP3914A1-E/MV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 550 руб.
Добавить в корзину 1 шт.
на сумму 2 550 руб.
Описание
Электроэлемент
ANALOGUE FRONT END IC, 8CH, UQFN-40, IC Function:Analogue Front End Device IC, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, IC Package Type:UQFN, No. of Pins:40Pins, Operating Temperature Min:-40 C, Operating Temperature , RoHS Compliant: Yes
Технические параметры
Analog Front End Category | General Purpose |
Analog Front End Type | General Purpose |
Interface Type | Serial(SPI) |
Mounting | Surface Mount |
Number of ADC's | 8 |
Number of Channels | 8 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | UQFN EP |
Packaging | Rail/Tube |
Pin Count | 40 |
Power Supply Type | Analog/Digital |
Rad Hardened | No |
Resolution | 24(b) |
Supply Current | 1.1/22(mA) |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Number of ADC Inputs | 2 |
Number of ADCs | 8 |
Number of Channels per Chip | 8 |
Part Status | Active |
PCB changed | 40 |
PPAP | Unknown |
Product Category | General Purpose |
Resolution (bit) | 24 |
Sampling Rate (ksps) | 125(Max) |
Standard Package Name | QFN |
Supplier Package | UQFN EP |
Supplier Temperature Grade | Extended |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Supply Current (mA) | 1.1|22 |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 73 |
Interface Type: | Serial, SPI |
Manufacturer: | Microchip |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Operating Supply Voltage: | 3 V |
Package / Case: | UQFN-40 |
Packaging: | Tube |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Qualification: | AEC-Q100 |
Series: | MCP3914 |
Subcategory: | Data Converter ICs |
Type: | Energy Metering |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Sampling Rate | 125ksps |
Width | 5mm |
Вес, г | 0.816 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем