0532617004
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 4POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:4Contacts; Gender:Header; Product Range:PicoBlade 53261 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold
Технические параметры
Applications | Automotive, General Purpose, Industrial, Medical |
Connector Type | Header |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 15.0Вµin(0.38Вµm) |
Contact Finish Thickness - Post | 39.4Вµin(1.00Вµm) |
Contact Length - Mating | - |
Contact Length - Post | - |
Contact Material | Phosphor Bronze |
Contact Shape | Rectangular |
Contact Type | Male Blade |
Current Rating (Amps) | 1A per Contact |
Fastening Type | Detent Lock |
Features | Solder Retention |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.134"(3.40mm) |
Insulation Material | Polyamide(PA), Nylon |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Overall Contact Length | - |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Pitch - Mating | 0.049"(1.25mm) |
Row Spacing - Mating | - |
Series | PicoBlade 53261 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | 125VAC/DC |
Количество Контактов | 4контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | PicoBlade 53261 |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Signal, Wire-to-Board |
Тип Оконцовки Контакта | Surface Mount Right Angle |
Шаг Контактов | 1.25мм |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Material: | Polyamide(PA) |
Manufacturer: | Molex |
Mating Post Length: | 3.4 mm |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 5326170040532617004 |
Pitch: | 1.25 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 53261 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | PicoBlade |
Type: | Shrouded |
Voltage Rating: | 125 VAC/DC |
Вес, г | 158.7 |
Техническая документация
Datasheet
pdf, 32 КБ
Datasheet 53261-7004
pdf, 39 КБ
Документация
pdf, 40 КБ
Чертеж
pdf, 461 КБ
Чертеж
pdf, 377 КБ