FX10A-100P/10-SV1(71)

FX10A-100P/10-SV1(71)
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 8-9 дней
2 910 руб.
от 2 шт.2 720 руб.
от 3 шт.2 610 руб.
Добавить в корзину 1 шт. на сумму 2 910 руб.
Альтернативные предложения1
Номенклатурный номер: 8004034329
Бренд: Hirose Electric

Описание

Электроэлемент
Board to Board & Mezzanine Connectors HDR 100P W/POST SMT

Технические параметры

Brand Hirose Connector
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 300 mA
Factory Pack Quantity 1
Housing Material Liquid Crystal Polymer(LCP)
Manufacturer Hirose Electric
Mounting Angle Straight
Number of Positions 100 Position
Number of Rows 2 Row
Packaging Tray
Pitch 0.5 mm
Product Headers
Product Category Board to Board Mezzanine Connectors
RoHS Details
Series FX10
Stack Height 5 mm
Termination Style SMD/SMT
Tradename FunctionMAX
Voltage Rating 50 V
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 300 mA
Data Rate: 15 Gbps
Factory Pack Quantity: 60
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Hirose Electric
Maximum Data Rate: 15 Gbps
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 100 Position
Packaging: Tray
Part # Aliases: 570-0102-2-71
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 50 VAC

Техническая документация

Datasheet
pdf, 954 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.