MUSBA111M1, Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive Bulk

MUSBA111M1, Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive Bulk
Изображения служат только для ознакомления,
см. техническую документацию
3 680 руб.
Кратность заказа 5 шт.
от 25 шт.3 170 руб.
от 50 шт.2 860 руб.
Добавить в корзину 5 шт. на сумму 18 400 руб.
Номенклатурный номер: 8031615577
Артикул: MUSBA111M1
Бренд: Amphenol

Описание

Connectors\I O Connectors\Connector Usb
Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive Bulk

Технические параметры

Packaging Bulk
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Features: With gray dust cover
Flammability Rating: UL 94V-0
Gender: Jack(Female)
Insulation Resistance: 1000 MOhms
Insulator Color: Black
IP Rating: IP67
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Mounting Peg
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Packaging: Bulk
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Series: MUSB
Shell Plating: Nickel
Standard: USB 2
Subcategory: USB Connectors
Termination Style: Solder Pin
Type: Type A

Техническая документация

Datasheet
pdf, 80 КБ
Документация
pdf, 258 КБ