FDPF18N50T, Транзистор: N-MOSFET

Фото 1/4 FDPF18N50T, Транзистор: N-MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Номенклатурный номер: 8027872419
Артикул: FDPF18N50T

Описание

Описание Транзистор: N-MOSFET, полевой, 500В, 10,8А, 38,5Вт, TO220FP Характеристики
Категория Транзистор
Тип полевой
Вид MOSFET

Технические параметры

Brand ON Semiconductor/Fairchild
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 50
Fall Time 90 ns
Forward Transconductance - Min 25 S
Height 16.07 mm
Id - Continuous Drain Current 18 A
Length 10.36 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Package / Case TO-220FP-3
Packaging Tube
Pd - Power Dissipation 38.5 W
Product Category MOSFET
Rds On - Drain-Source Resistance 265 mOhms
Rise Time 165 ns
RoHS Details
Series FDPF18N50T
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type Power MOSFET
Typical Turn-Off Delay Time 95 ns
Typical Turn-On Delay Time 55 ns
Unit Weight 0.080072 oz
Vds - Drain-Source Breakdown Voltage 500 V
Vgs - Gate-Source Voltage 30 V
Width 4.9 mm
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 90 ns
Forward Transconductance - Min: 25 S
Id - Continuous Drain Current: 18 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 38.5 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 60 nC
Rds On - Drain-Source Resistance: 265 mOhms
Rise Time: 165 ns
Series: FDPF18N50T
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: Power MOSFET
Typical Turn-Off Delay Time: 95 ns
Typical Turn-On Delay Time: 55 ns
Vds - Drain-Source Breakdown Voltage: 500 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Channel Type N
Maximum Continuous Drain Current 18 A
Maximum Drain Source Resistance 265 mΩ
Maximum Drain Source Voltage 500 V
Maximum Gate Source Voltage -30 V, +30 V
Maximum Power Dissipation 38.5 W
Minimum Gate Threshold Voltage 3V
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type TO-220F
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 45 nC @ 10 V

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1653 КБ
Datasheet
pdf, 865 КБ
Документация
pdf, 1572 КБ