1544317-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
от 2 шт. —
700 руб.
от 5 шт. —
630 руб.
от 10 шт. —
592.50 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
Электроэлемент
AUTOMOTIVE CONN HOUSING, RCPT, 2POS; Product Range:NG1 Series; Gender:Receptacle; No. of Positions:2Ways; For Use With:AMP NG1 Series Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate) Body; IP Rat
Технические параметры
Automotive | Yes |
Body Orientation | Straight |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | -40~125 |
Packaging | Box |
Rad Hard | No |
Terminal Pitch - (mm) | 12 |
Termination Method | Crimp |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 1544317 -> |
Color | Black |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
For Use With/Related Products | 0.315"" (8.00mm) Quick Connects |
Gender | Female, Receptacle |
HTSUS | 8538.90.8180 |
Material | Polybutylene Terephthalate, Glass Filled |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Note | Contacts Not Included |
Number of Positions | 2 |
Package | Box |
RoHS Status | RoHS Compliant |
Stacking Direction | Side to Side |
Style | Housing |
Terminal Size | 0.315"" (8.00mm) |
Terminal Type | Quick Connect, Disconnect |
Colour | Black |
Housing Material | PBT |
Number of Contacts | 2 |
Series | NG1 |
Type | Automotive connector housing |
Width | 43.4mm |
Для Использования с | AMP NG1 Series Socket Contacts |
Класс Защиты IP | IP67 |
Линейка Продукции | NG1 |
Материал Корпуса Соединителя | Корпус из PBT(Полибутилентерефталата) |
Номинальное Напряжение | 13В DC |
Тип Электрического Разъема | Гнездо |
Application: | Wire to Wire |
Brand: | TE Connectivity |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Gender: | Receptacle(Female) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Ingress Protection: | IP67 |
Locking Mechanism: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Pitch: | 12 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Subcategory: | Automotive Connectors |
Type: | Connector Housing |
Voltage Rating: | 13 VDC |
Вес, г | 11 |
Техническая документация
Datasheet
pdf, 871 КБ
Datasheet
pdf, 490 КБ
Datasheet 1544317-1
pdf, 3246 КБ
Datasheet 1544317-1
pdf, 493 КБ
Документация
pdf, 22 КБ