STM32F413RGT6, Микросхема МК широкого назначения LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
153 шт., срок 6 недель
4 520 руб.
от 3 шт. —
4 160 руб.
от 10 шт. —
3 490 руб.
от 25 шт. —
3 046.16 руб.
Добавить в корзину 1 шт.
на сумму 4 520 руб.
Альтернативные предложения2
Описание
Описание Микросхема МК широкого назначения LQFP Характеристики
Категория | Микросхема |
Тип | микроконтроллер |
Вид | STM32 |
Технические параметры
ADCs | 16x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M4 |
Family Name | STM32F4 |
Instruction Set Architecture | RISC |
Maximum Frequency | 100MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 3 |
Number of I2C Channels | 3 |
Number of SPI Channels | 5 |
Number of UART Channels | 6 |
Number of USART Channels | 4 |
Package Type | LQFP |
Pin Count | 64 |
Program Memory Size | 1.024 MB |
Program Memory Type | Flash |
RAM Size | 320 kB |
Typical Operating Supply Voltage | 1.7 → 3.6 V |
USB Channels | 1 |
Width | 10mm |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.7 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 320 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 960 |
I/O Voltage: | 1.7 V to 3.6 V |
Interface Type: | CAN, I2C, I2S, LIN, SAI, SDIO, UART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 50 I/O |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPU |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Series: | STM32F413RG |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer, Windowed |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 3 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 4 |
I2S | 5 |
Interface Type | CAN/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 100 |
Maximum CPU Frequency (MHz) | 100 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 426 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 15 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 50 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
PWM | 2 |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 5 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 3 |
USART | 4 |
USB | 1 |
Watchdog | 2 |
Вес, г | 15.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары