0436500328

0436500328
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8004053593
Бренд: Molex

Описание

Электроэлемент
Описание Коннектор: провод-плата; Micro-Fit 3.0; PIN: 3; Розетка; "папа"; 3мм

Технические параметры

Applications General Purpose, Medical, Military, Telecommunications
Connector Type Header
Contact Finish - Mating Gold
Contact Finish - Post Tin
Contact Finish Thickness - Mating 15.0Вµin(0.38Вµm)
Contact Finish Thickness - Post 100.0Вµin(2.54Вµm)
Contact Length - Mating -
Contact Length - Post 0.125"(3.18mm)
Contact Material Brass
Contact Shape Square
Contact Type Male Pin
Current Rating (Amps) -
Fastening Type Locking Ramp
Features Board Guide
Ingress Protection -
Insulation Color Black
Insulation Height 0.390"(9.91mm)
Insulation Material Liquid Crystal Polymer(LCP), Glass Filled
Manufacturer Molex
Mated Stacking Heights 17.56mm
Material Flammability Rating UL94 V-0
Mounting Type Through Hole
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Operating Temperature -
Overall Contact Length -
Packaging Tray
Part Status Active
Pitch - Mating 0.118"(3.00mm)
Row Spacing - Mating -
Series Micro-Fit 3 43650
Shrouding Shrouded-4 Wall
Style Board to Cable/Wire
Termination Solder
Voltage Rating -
Вес, г 0.1

Техническая документация

Документация
pdf, 47 КБ