4-1571552-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
от 2 шт. —
510 руб.
от 5 шт. —
438 руб.
от 10 шт. —
403.75 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Описание
Электроэлемент
Описание Панелька: DIP, PIN: 8, 7,62мм, THT, Шаг: 2,54мм, цанговые контакты Характеристики Категория | Аксессуар для полупроводника |
Тип | панелька |
Вид | DIP |
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 3/Contact |
Military | No |
Number of Rows | 2 |
Operating Temperature - (??C) | -55~125 |
Packaging | BoxITube |
Terminal Pitch - (mm) | 2.54 |
Termination Method | Solder |
Centerline (Pitch) | 2.54 mm |
Circuit Application | Signal |
Color | Black |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Mounting Type | Board Mount |
Connector Profile | Standard |
Contact Base Material | Beryllium Copper |
Contact Current Rating (Max) | 3 A |
Contact Fabrication | Stamped & Formed |
Contact Mating Area Plating Material | Gold |
Contact Resistance | 10 mΩ |
Contact Type | Pin |
Frame Style | Ladder, (Open) |
Height Above PC Board | 2.67 mm |
Housing Material | Thermoplastic Polyester |
Insulation Resistance | 5000 MΩ |
Leg Style | Straight |
Mating Alignment | With |
Mating Alignment Type | Polarization |
Mating Contact Type | Four-Fingered |
Number of Positions | 8 |
Operating Temperature Range | -55-105 °C |
Packaging Method | Box & Tube, (Tube) |
Packaging Quantity | 60 |
PCB Contact Termination Area Plating Material | Tin |
PCB Mount Orientation | Vertical |
PCB Mount Retention | Without |
Product Type | Socket |
Quantity per Tube | 60 |
Row-to-Row Spacing | 7.62 mm |
Sleeve Material | Brass |
Sleeve Plating Material | Tin |
Socket Style | Standard |
Socket Type | DIP |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post Length | 3.18 mm |
Tubes per Box | 40 |
UL Flammability Rating | UL 94V-0 |
Вес, г | 1.093 |
Техническая документация
Документация
pdf, 833 КБ