84952-9, 1MM FPC HORZ.BTTM CONT.ASS.9P

Фото 1/2 84952-9, 1MM FPC HORZ.BTTM CONT.ASS.9P
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Кратность заказа 1500 шт.
от 6000 шт.133 руб.
Добавить в корзину 1500 шт. на сумму 210 000 руб.
Номенклатурный номер: 8032707169
Артикул: 84952-9
Бренд: TE Connectivity

Описание

Connectors\Wire Pcb Connectors\Connector Ffc Fpc
1MM FPC HORZ.BTTM CONT.ASS.9P Connector System: Flex-to-Board Number of Positions: 9 Centerline (Pitch): 1 mm Centerline (Pitch): .039 in Insertion Force Type: Zero Insertion Force (ZIF) Flex-to-Board 9 1 mm .039" I Fpc Connector I Part Number: 84952-9 I Internal Number: 84952-9 I LADD Distribution

Технические параметры

Body Orientation Right Angle
Contact Material Phosphor Bronze
Contact Plating Tin over Nickel
Current Rating 1A
Gender Female
Housing Material Liquid Crystal Polymer
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Contacts 9
Number of Rows 1
Pitch 1mm
Series FPC
Termination Method Solder
Termination Type ZIF Bottom Contact
Voltage Rating 200 V ac
Brand: TE Connectivity
Contact Location: Bottom Contact
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1500
Gender: Female
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 9 Position
Packaging: Reel, Cut Tape
Pitch: 1 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Series: FPC
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Automotive No
Contact Gender SKT
Maximum Current Rating - (A) 1/Contact
Maximum Voltage Rating 200VAC
Military No
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Terminal Pitch - (mm) 1

Техническая документация

Datasheet
pdf, 656 КБ
Datasheet 84952-9
pdf, 127 КБ