77313-101-08LF

77313-101-08LF
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.133 руб.
от 30 шт.118.44 руб.
Добавить в корзину 2 шт. на сумму 420 руб.
Номенклатурный номер: 8004072921
Бренд: Amphenol

Описание

Электроэлемент
BergStikВ®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 08 Positions

Технические параметры

Brand Amphenol FCI
Contact Gender Pin(Male)
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 3 A
Factory Pack Quantity 500
Flammability Rating UL 94 V-0
Housing Material Thermoplastic
Insulation Resistance 5000 MOhms
Manufacturer FCI/Amphenol
Mating Post Length 5.84 mm
Mounting Angle Vertical
Number of Positions 8 Position
Number of Rows 2 Row
Packaging Bulk
Pitch 2.54 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2.54 mm
Series 77313
Termination Post Length 2.41 mm
Termination Style Through Hole
Tradename BergStik
Type Unshrouded
Voltage Rating 1.5 kV
Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5 GOhms
Manufacturer: Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 2.41 mm
Termination Style: Solder Pin
Type: Unshrouded
Voltage Rating: 1.5 kV

Техническая документация

Документация
pdf, 245 КБ