ADW1105HLW

3 шт. со склада г.Москва, срок 7-10 дней
2 500 руб.
от 2 шт.2 310 руб.
от 3 шт.2 220 руб.
Добавить в корзину 1 шт. на сумму 2 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8004078624

Описание

Электроэлемент
POWER RELAY, 277VAC, 16A, SPST-NO, TH; C; POWER RELAY, 277VAC, 16A, SPST-NO, TH; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Contact Current:16A; Product Range:DW Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage VAC:277V

Технические параметры

Brand Panasonic Industrial Devices
Coil Current 40 mA
Coil Resistance 125 Ohms
Coil Termination Solder Pin
Coil Type Latching
Coil Voltage 5 VDC
Contact Current Rating 16 A
Contact Form SPST(1 Form A)
Contact Material Silver Tin Oxide(AgSnO)
Contact Termination Solder Pin
Factory Pack Quantity 100
Height 15.8 mm
Length 24 mm
Manufacturer Panasonic
Maximum Switching Current 16 A
Mounting Style Through Hole
Packaging Bulk
Power Consumption 200 mW
Product General Purpose Relay
Product Category General Purpose Relays
RoHS Details
Series ADW1
Switching Voltage 277 VAC
Type Low Profile Relays
Width 10 mm

Техническая документация

Документация
pdf, 496 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.