761KS17
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт. со склада г.Москва, срок 10-11 дней
2 440 руб.
от 2 шт. —
2 270 руб.
от 5 шт. —
2 160 руб.
от 7 шт. —
2 082.50 руб.
Добавить в корзину 1 шт.
на сумму 2 440 руб.
Альтернативные предложения3
Описание
Электроэлемент
POWER PLUG, 2.5MM PIN, 4.4-5.1MM OD CABL; Gender:Plug; Current Rating:5A; Pin Diameter:2.5mm; Barrel Length:12mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:2.5mm; Barrel Outer Diameter:5.5mm; Voltage Rating:30V; Product Range:-; SVHC:No SVHC (15-Jan-2018); Cable Diameter Max:5.1mm; Cable Diameter Min:4.4mm; Connector Type:Standard Power Entry; Contact Termination:Solder
Технические параметры
Automotive | No |
Body Orientation | Straight |
Military | No |
Number of Ports | 1 |
Number of Terminals | 2 |
Actual Diameter | 0.098"" (2.50mm ID), 0.217"" (5.50mm OD) |
Body Color | Silver, Black |
Body Material | Copper Alloy |
Connector Type | Plug |
Contact Material | Copper Alloy |
Contact Material - Plating | Tin |
Current Rating (Amps) | 5A |
ECCN | EAR99 |
Features | Cable Clamp, Thread Lock |
Gender | Female |
Housing Material | Thermoplastic |
HTSUS | 8536.69.8000 |
Includes | 2 pcs - 1 Connector, 1 Handle |
Industry Recognized Mating Diameter | 2.50mm ID (0.098""), 5.50mm OD (0.217"") |
Ingress Protection | IP68 |
Insulation Color | Black |
Internal Switch(s) | Does Not Contain Switch |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Positions/Contacts | 2 Conductors, 2 Contacts |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Termination | Solder Eyelet(s) |
Voltage - Rated | 30VDC |
Brand: | Switchcraft |
Color: | Black |
Contact Material: | Copper |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Inside Contact Diameter: | 2.5 mm |
IP Rating: | IP68 |
Manufacturer: | Switchcraft |
Mounting Angle: | Straight |
Mounting Style: | Cable |
Outside Contact Diameter: | 5.5 mm |
Packaging: | Bulk |
Product Category: | DC Power Connectors |
Product Type: | DC Power Connectors |
Product: | Plugs |
Series: | Sealed Power Plugs |
Subcategory: | Power Connectors |
Termination Style: | Through Hole |
Voltage Rating: | 24 VDC |
Contact Plating | Tin |
Current Rating | 5.0A |
DC Power Connector Type | DC Plug |
Inner Diameter | 2.5mm |
IP Rating | IP68 |
Maximum Cable Diameter | 5.1mm |
Minimum Cable Diameter | 4.4mm |
Series | 761KS |
Вес, г | 97.52 |
Техническая документация
Datasheet
pdf, 816 КБ
Datasheet
pdf, 203 КБ
Datasheet 767KS12
pdf, 384 КБ
Разъемы питания
pdf, 99 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.