FSA4157P6X, 1.15Ohm 1 SPDT(SPDT) SOT-363-6(SC-70-6) Analog SwItches / MultIplexers

FSA4157P6X, 1.15Ohm 1 SPDT(SPDT) SOT-363-6(SC-70-6) Analog SwItches / MultIplexers
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.130 руб.
от 30 шт.100 руб.
от 100 шт.84.06 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Посмотреть аналоги14
Номенклатурный номер: 8025171082
Артикул: FSA4157P6X

Описание

Analog Switch Single SPDT 6-Pin SC-70 T/R

Технические параметры

Automotive No
Chip Enable Signals Yes
Configuration Single SPDT
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Frequency (25°C) @ Vcc (MHz) 300(Typ)@3.6V|300(Typ)@5.5V
Maximum On Resistance (Ohm) 4@2.7V
Maximum On Resistance Range (Ohm) 1 to 5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 180
Maximum Single Supply Voltage (V) 5.5
Maximum Turn-Off Time (ns) 20@3.6V
Maximum Turn-On Time (ns) 60@3.6V
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 1.65
Mounting Surface Mount
Number of Channels per Chip 1
Number of Inputs per Chip 1
Number of Outputs per Chip 2
Output Signal Type Single
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
Polarity Non-Inverting
Power Supply Type Single
PPAP No
Standard Package Name SOT
Supplier Package SC-70
Switch Architecture SPDT
Type Analog Switch
Typical Single Supply Voltage (V) 3|5
Вес, г 0.04

Техническая документация

Datasheet
pdf, 293 КБ