5435802-9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 290 руб.
от 2 шт. —
1 160 руб.
от 5 шт. —
1 070 руб.
от 10 шт. —
1 017.50 руб.
Добавить в корзину 1 шт.
на сумму 1 290 руб.
Описание
Электроэлемент
RIGHT ANGLE DIP SW 8 P SEALED Product Type: Switch Contact Mating Area Plating Material: Gold Housing Color: Black Housing Material: Polyester GF Auto-Insertable: No Switch Gold Black Polyester GF I Dip & Sip Switch I Part Number: 5435802-9 I Internal Number: 5435802-9 I LADD Distribution
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 0.1@5VDC |
Maximum DC Voltage Rating - (V) | 24 |
Military | No |
Number of Positions | 8 |
Operating Temperature - (??C) | -55~105 |
Packaging | Tube |
Rad Hard | No |
Switch Configuration | OFF ON |
Terminal Pitch - (mm) | 2.54 |
Termination Style | PC Pins |
Actuator Style | Piano |
Dielectric Strength | 500VDC |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Current Rating (A) | 0.1@5VDC |
Maximum DC Voltage Rating (V) | 24 |
Maximum Nonswitching Current (mA) | 1500 |
Maximum Operating Temperature (°C) | 105 |
Minimum Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 16 |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | No |
Row Space (mm) | 8 |
Seal | Strippable Transparent |
Seal Description | Strippable Transparent |
Seal Location | Actuator |
Terminal Pitch (mm) | 2.54 |
Total Pitch (mm) | 17.78 |
Type | DIP Switch |
Вес, г | 3.88 |