0334721206
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
от 2 шт. —
570 руб.
от 5 шт. —
502 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Описание
Электроэлемент
Описание Разъем: провод-провод, MX150, вилка, "мама", PIN: 12, на провод Характеристики Категория | Разъем |
Технические параметры
Product Range | MX150 33472 Series; Gender |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Housing |
Gender | RCP |
Number of Contacts | 12 |
Number of Rows | 2 |
Termination Method | Crimp |
Terminal Pitch (mm) | 3.5 |
Body Orientation | Straight |
Maximum Current Rating (A) | 22/Contact |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Product Weight (g) | 13.26 |
Product Depth (mm) | 36.95 |
Product Height (mm) | 24.8 |
Tradename | MX 150™ |
Mounting | Cable Mount |
Brand | Molex |
Color | Black |
Contact Material | Polystyrene Alloy |
Current Rating | 22 A |
Factory Pack Quantity | 378 |
Housing Material | Polyester, Polystyrene |
Manufacturer | Molex |
Mounting Method | Crimp |
Mounting Style | Wire |
Number of Positions | 12 Position |
Part # Aliases | 0334721206 |
Pitch | 3.5 mm |
Product | Connectors |
Product Category | Automotive Connectors |
RoHS | Details |
Series | 33472 |
Termination Style | Crimp |
Unit Weight | 0.553978 oz |
Application: | Power |
Brand: | Molex |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Contact Material: | Polystyrene Alloy |
Contact Type: | Receptacle |
Current Rating: | 22 A |
Factory Pack Quantity: Factory Pack Quantity: | 378 |
Features: | With Connector Position Assurance |
Gender: | Receptacle(Female) |
Housing Material: | Polystyrene(PS) |
Manufacturer: | Molex |
Material: | Modified Polystyrene Alloy |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 0334721206 |
Pitch: | 3.5 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Series: | 33472 |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | MX150 |
Colour | Black |
Contact Plating | Tin |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Series Number | 33472 |
Width | 32.75mm |
Вес, г | 20.28 |
Техническая документация
Datasheet
pdf, 36 КБ
Datasheet
pdf, 2105 КБ
Datasheet
pdf, 1005 КБ
Datasheet
pdf, 3721 КБ
Datasheet 0334721206
pdf, 27 КБ
Документация
pdf, 48 КБ
Чертеж
pdf, 483 КБ
Похожие товары