M80-4615005

M80-4615005
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
18 840 руб.
Добавить в корзину 1 шт. на сумму 18 840 руб.
Альтернативные предложения2
Номенклатурный номер: 8004116704
Бренд: Harwin

Описание

Электроэлемент
CONNECTOR, RCPT, 50POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:Datamate J-Tek M80 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper; SVHC:Lead (15-Jan-2019)

Технические параметры

Cable Termination Crimp
Color Black
Connector Type Receptacle
Contact Finish Gold
Contact Finish Thickness 11.8Вµin(0.30Вµm)
Contact Type Female Socket
Features Jackscrews
Manufacturer Harwin Inc.
Mounting Type Free Hanging(In-Line)
Number of Positions 50
Number of Rows 2
Packaging Bulk
Part Status Active
Pitch 0.079"(2.00mm)
Row Spacing 0.079"(2.00mm)
Series Datamate J-Tek
Standard Package 36
Wire Gauge 24-28 AWG
Wire Type Discrete
Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 50 Position
Number of Rows: 2 Row
Part # Aliases: M80-4C15005F1-00-000-00-000
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Wire Gauge: 28 AWG to 24 AWG
Вес, г 5.706

Техническая документация

Datasheet
pdf, 102 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.