MCP6L01T-E/LT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
88 руб.
от 100 шт. —
69 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Описание
Электроэлемент
OP AMP, 1MHz, 0.6V/uS, 5mV, 5-SC-70, No. of Amplifiers:1 Amplifier, Bandwidth:1MHz, Slew Rate:0.6V/ s, Supply Voltage Range:1.8V to 6V, Amplifier Case Style:SC-70, No. of Pins:5Pins, Operating Temperature Min:-40 C, Product Range:- , RoHS Compliant: Yes
Технические параметры
Common Mode Rejection Ratio | 78(TYP)(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.002(nA) |
Input Offset Voltage | 5(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SC-70 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 83(TYP)(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.6(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 1 |
Voltage Gain in dB | 105(dB) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | ±2(Typ) |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)5V |
Maximum Input Offset Voltage (mV) | 5 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.17 5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 78(Typ) |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 83(Typ) |
Minimum Single Supply Voltage (V) | 1.8 |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 5 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Extended |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Bias Current (uA) | 0.000002 5V |
Typical Input Noise Voltage Density (nV/rtHz) | 24 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.004 5V |
Typical Output Current (mA) | 150(Max) |
Typical Single Supply Voltage (V) | 5|3 |
Typical Slew Rate (V/us) | 0.6 5V |
Typical Voltage Gain (dB) | 105 |
Amplifier Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 24nV/√Hz |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Slew Rate | 0.6V/µs |
Typical Voltage Gain | 105 dB |
Width | 1.35mm |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем