STEVAL-MKIT02V1, Multiple Function Sensor Development Tools Industrial MEMS sensors sample kit

STEVAL-MKIT02V1, Multiple Function Sensor Development Tools Industrial MEMS sensors sample kit
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6-8 недель
5 230 руб.
Добавить в корзину 1 шт. на сумму 5 230 руб.
Номенклатурный номер: 8004828319
Артикул: STEVAL-MKIT02V1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
STEVAL-MKIT02V1 MEMS Sensor Sample Kit
STMicroelectronics STEVAL-MKIT02V1 MEMS Sensor Sample Kit contains four sensor adapter boards that can be evaluated in standalone mode. This can be done by simply connecting an I 2 C cable (except for the STEVAL-MKI186V1 and the IIS3DHHC where only the SPI connector is present). The STEVAL-MKI109V3 evaluation board, based on the STM32F401VET6 microcontroller, can be used for a more in-depth evaluation. The board can be used as a bridge between the sensor adapter boards and a PC running STMicroelectronics graphical user interface (GUI) or an X-NUCLEO expansion board.

Технические параметры

Brand: STMicroelectronics
Interface Type: I2C
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Sensor Kits
Series: STEVAL-MKIT01V1
Subcategory: Development Tools
Type: MEMS Sensor
Вес, г 17.8

Техническая документация

Datasheet STEVAL-MKIT02V1
pdf, 706 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.