BM28B0.6-16DP/2-0.35V(53)

BM28B0.6-16DP/2-0.35V(53)
Изображения служат только для ознакомления,
см. техническую документацию
9 шт. со склада г.Москва, срок 10-11 дней
460 руб.
от 2 шт.370 руб.
от 5 шт.303 руб.
от 9 шт.280.98 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8004173029
Бренд: Hirose Electric

Описание

Электроэлемент
Board to Board & Mezzanine Connectors 16P Header Straight SMT

Технические параметры

Connector Type Header, Outer Shroud Contacts
Contact Finish Gold
Contact Finish Thickness 1.97Вµin(0.050Вµm)
Features Solder Retention
Height Above Board 0.018"(0.46mm)
Manufacturer Hirose Electric Co Ltd
Mated Stacking Heights 0.6mm
Mounting Type Surface Mount
Number of Positions 16
Number of Rows 2
Packaging Cut Tape(CT)
Part Status Active
Pitch 0.014"(0.35mm)
Series BM28
Application: Power and Signal
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 300 mA, 5 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1 GOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 18 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Part # Aliases: 673-5066-0-53
Pitch: 0.35 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: BM28
Stack Height: 0.6 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 V

Техническая документация

Datasheet
pdf, 476 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.