0430452200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 180 руб.
от 2 шт. —
1 100 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Описание
Электроэлемент
Описание Коннектор: провод-плата; Micro-Fit 3.0; PIN: 22; Розетка; "папа"; 3мм
Технические параметры
Applications | General Purpose, Medical, Military, Telecommunications |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 100.0Вµin(2.54Вµm) |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | 0.125"(3.18mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | 8A |
Fastening Type | Locking Ramp |
Features | Board Lock |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.290"(7.37mm) |
Insulation Material | Liquid Crystal Polymer(LCP), Glass Filled |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 22 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Tray |
Part Status | Active |
Pitch - Mating | 0.118"(3.00mm) |
Row Spacing - Mating | 0.118"(3.00mm) |
Series | Micro-Fit 3 43045 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | 600V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8536.69.40.40 |
Mounting | Through Hole|Through Hole |
Type | Wire to Board|Power |
Gender | HDR|HDR |
Number of Contacts | 22|22 |
Termination Method | Solder|Solder |
Terminal Pitch (mm) | 3|3 |
Body Orientation | Right Angle|Right Angle |
Polarization Type | Center Key |
Row Spacing (mm) | 3 |
Maximum Current Rating (A) | 5/Contact |
Maximum Voltage Rating | 600V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Product Length (mm) | 37.15 |
Product Depth (mm) | 12.24 |
Product Height (mm) | 8.77 |
Tradename | Micro-Fit 3.0™ |
Вес, г | 3.269 |
Техническая документация
Datasheet 0430452200
pdf, 40 КБ
Документация
pdf, 48 КБ