MPS-08-7.70-01-L-V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 8-9 дней
2 730 руб.
от 2 шт. —
2 600 руб.
Добавить в корзину 1 шт.
на сумму 2 730 руб.
Альтернативные предложения2
Описание
Электроэлемент
Conn Wire to Board SKT 8Power POS 5mm Solder ST Top Entry Thru-Hole PowerStripв„ў Tray
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle, Female Blade Sockets |
Contact Finish | Gold |
Contact Finish Thickness | 10µin(0.25µm) |
Contact Material | Copper Alloy |
Current Rating | 25A |
Family | Blade Type Power Connectors |
Fastening Type | Latch Lock |
Features | Board Guide |
Material - Insulation | Liquid Crystal Polymer(LCP) |
Mating Products | SAM8747-ND-CONN HDR 8POS 5.00MM PCB SLDR |
Mounting Type | Through Hole |
Number of Positions | 8 |
Number of Rows | 1 |
Online Catalog | MPS and MPT Series |
Operating Temperature | -55°C ~ 125°C |
Other Names | MPS-08-7.70-01-L-V-NDSAM8746 |
Packaging | Tray |
Pitch | 0.197"(5.00mm) |
Series | MPS |
Standard Package | 50 |
Termination | Solder |
Voltage Rating | 600V |
California Prop 65 | Warning Information |
Current Rating (Amps) | 30A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Samtec |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Mounting Peg |
Number of Positions: | 8 Power |
Number of Rows: | 1 Row |
Packaging: | Tray |
Pitch: | 5 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Series: | MPS |
Subcategory: | Power Connectors |
Termination Style: | Solder Pin |
Tradename: | PowerStrip |
Voltage Rating: | 575 VAC, 812 VDC |
Body Orientation | Straight |
Number of Contacts | 8 |
Termination Method | Solder |
Type | Board to Board |
Вес, г | 6.5 |
Техническая документация
Datasheet
pdf, 761 КБ
Datasheet
pdf, 490 КБ
Datasheet
pdf, 147 КБ
Datasheet
pdf, 682 КБ
Datasheet MPS-08-7.70-01-L-V
pdf, 65 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.