55A0111-22-9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
240 руб.
от 10 шт. —
210 руб.
от 18 шт. —
194.04 руб.
Добавить в корзину 2 шт.
на сумму 620 руб.
Описание
Электроэлемент
WIRE, 100M, 22AWG, COPPER, WHITE, Conductor Size AWG:22AWG, Conductor Area CSA:0.38mm2, Voltage Rating:600V, Jacket Colour:White, Reel Length (Imperial):328ft, Reel Length (Metric):100m, No. of Max Strands x Strand Size:19 x 34AWG, , RoHS Compliant: Yes
Технические параметры
Cable Type | Hook-Up |
Conductor Material | Copper, Tinned |
Conductor Strand | 19/34 |
Jacket (Insulation) Diameter | 0.043"(1.09mm) |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene(ETFE), Irradiated |
Jacket Color | White |
Length | 17850'(5440.7m) |
Manufacturer | TE Connectivity Raychem Cable Protection |
Operating Temperature | -65В°C ~ 150В°C |
Part Status | Active |
Series | MIL-W-22759 and MIL-C-27500, 55A0111 |
Standard Package | 1 |
Voltage | 600V |
Wire Gauge | 22 AWG |
Brand: | TE Connectivity/Raychem |
Cable Length: | 1 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Jacket Colour: | White |
Manufacturer: | TE Connectivity |
Maximum Temperature: | +150 C |
Outside Diameter: | 1.09 mm |
Packaging: | Spool |
Part # Aliases: | 216001-005 |
Product Category: | Hook-up Wire |
Product Type: | Hook-up Wire |
Stranding: | 19x34 |
Type: | Spec 55 |
Voltage Rating: | 600 V |
Wire Gauge - AWG: | 22 AWG |
American Wire Gauge | 22 AWG |
Core Strands | 19/34 |
Cross Sectional Area | 0.38 mm² |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Insulation Material | ETFE |
Insulation Wall Thickness | 0.127mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -65°C |
Number of Strands | 19 |
Outer Diameter | 1.09mm |
Resistant To | Chemicals, Electric Arc Tracking, Flame, Fluids |
Sheath Colour | White |
Shield Type | Unshielded |
Voltage Rating | 600 V |
Вес, г | 1.3 |
Техническая документация
Datasheet
pdf, 6658 КБ
Datasheet 55A0111-18-0|100
pdf, 62 КБ
Datasheet 55A0111-22-9
pdf, 59 КБ
Обмоточные провода Российского производства
pdf, 100 КБ