UPW1C122MPD1TD, Конденсатор электролитический, THT, 1200мкФ, 16ВDC, O10x27мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
604 шт., срок 7 недель
230 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
150 руб.
от 100 шт. —
99 руб.
от 500 шт. —
83.52 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Альтернативные предложения1
Описание
UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Технические параметры
Brand: | Nichicon |
Capacitance: | 1200 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.16 |
ESR: | 45 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Leakage Current: | 4 uA |
Life: | 5000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Ammo Pack |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 1.44 A |
Series: | UPW |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 16 VDC |
Вес, г | 2.91 |
Техническая документация
Datasheet
pdf, 428 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.