DX4R005JJ2R1800

DX4R005JJ2R1800
Изображения служат только для ознакомления,
см. техническую документацию
35 шт. со склада г.Москва, срок 8-9 дней
420 руб.
от 2 шт.320 руб.
от 5 шт.253 руб.
от 10 шт.226.80 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Альтернативные предложения2
Номенклатурный номер: 8004190617

Описание

Электроэлемент
DX4 series, receptacle, on-board, right-angle standard mount, surface mount | JAE Electronics Inc. DX4R005JJ2R1800

Технические параметры

Brand JAE Electronics
Connector Type Micro USB Type B Receptacle
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 1.8 A
Factory Pack Quantity 1800
Gender Female
Insulation Resistance 1000 MOhms
Manufacturer JAE Electronics
Number of Contacts 5 Contact
Operating Temperature Range -30 C to+80 C
Packaging Reel
Product Micro USB Type B Connectors
Product Category USB Connectors
RoHS Details
Series DX4
Shell Plating Tin over Nickel
Standard USB 2
Termination Style SMD/SMT
Voltage Rating 30 V
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.8 A
Factory Pack Quantity: Factory Pack Quantity: 1800
Gender: Jack(Female)
Insulation Resistance: 1000 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: Micro USB Type B Connectors
Series: DX4
Shell Plating: Tin over Nickel
Standard: USB 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Tradename: USB TYPE-C
Type: Type B
Voltage Rating: 30 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.