TLE2022ID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 2 шт. —
340 руб.
от 5 шт. —
274 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Электроэлемент
Описание IC: operational amplifier; 1.7MHz; Ch: 2; SO8; ±2?20VDC,4?40VDC Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Amplifier Type | Low Offset Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 85 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density | 21 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 1.7 MHz |
Height | 1.58 mm |
Ib - Input Bias Current | 70 nA |
In - Input Noise Current Density | 0.1 pA/sqrt Hz |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-20 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-2 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 700 uA |
Operating Supply Voltage | 4 V to 40 V, +/-2 V to+/-20 V |
Package / Case | SOIC-8 |
Packaging | Reel |
Pd - Power Dissipation | 725 mW |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
RoHS | Details |
Series | TLE2022 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.5 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 40 V |
Supply Voltage - Min | 4 V |
Technology | BiCOM |
Unit Weight | 0.002561 oz |
Voltage Gain dB | 123.52 dB |
Vos - Input Offset Voltage | 600 uV |
Width | 3.91 mm |
Amplifier Type: | Low Offset Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 110 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density: | 19 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
GBP - Gain Bandwidth Product: | 2.8 MHz |
Ib - Input Bias Current: | 35 nA |
In - Input Noise Current Density: | 0.1 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-20 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 550 uA |
Operating Supply Voltage: | 4 V to 40 V, +/-2 V to+/-20 V |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 725 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | TLE2022 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 650 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 4 V |
Technology: | BiCOM |
Voltage Gain dB: | 123.52 dB |
Vos - Input Offset Voltage: | 150 uV |
Input Type | Rail-to-Rail |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Offset Voltage Amplifier |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum Input Bias Current (uA) | 0.07@5V |
Maximum Input Offset Current (uA) | 0.006@5V |
Maximum Input Offset Voltage (mV) | 0.6@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 725 |
Maximum Quiescent Current (mA) | 0.6@5V |
Maximum Single Supply Voltage (V) | 40 |
Minimum CMRR (dB) | 85 |
Minimum CMRR Range (dB) | 85 to 90 |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | BiCOM |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Low Offset Voltage Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15|±18 |
Typical Gain Bandwidth Product (MHz) | 1.7 |
Typical Input Noise Voltage Density (nV/rtHz) | 21@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1@5V |
Typical Output Current (mA) | 30(Max) |
Typical Slew Rate (V/us) | 0.5@5V |
Typical Voltage Gain (dB) | 123.52 |
Вес, г | 0.1 |
Техническая документация
Datasheet TLE2022CD
pdf, 2820 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем