Разъём питания низковольтный 350732-1
![Разъём питания низковольтный 350732-1](https://static.chipdip.ru/lib/870/DOC029870498.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
68 руб.
Добавить в корзину 1 шт.
на сумму 68 руб.
Описание
Разъемы\Разъёмы питания низковольтные
MATE-N-LOK ConnectorsTE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Pre-Tin |
Current Rating: | 19 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Color: | White |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Style: | PCB |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 6.35 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Headers |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Through Hole |
Tradename: | MATE-N-LOK |
Voltage Rating: | 600 V |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 168 КБ
Похожие товары