ADS7039QDCURQ1

ADS7039QDCURQ1
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 2 шт.540 руб.
от 5 шт.467 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8004232603
Бренд: Texas Instruments

Описание

Электроэлемент
Analog to Digital Converters - ADC Ultra-Low-Power Ultra-Small-Size 10-Bit 2MSPS SAR ADC 8-VSSOP -40 to 125

Технические параметры

Analog Supply Voltage 2.35 V to 3.6 V
Architecture SAR
Brand Texas Instruments
Digital Supply Voltage 1.65 V to 3.6 V
DNL - Differential Nonlinearity 0.4 LSB
Factory Pack Quantity 3000
Features AEC-Q100 qualified
FPBW - Full Power Bandwidth 25 MHz
Gain Error 0.1%FS
INL - Integral Nonlinearity 0.4 LSB
Input Type Single-Ended
Interface Type SPI
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Package / Case VSSOP-8
Packaging Reel
Pd - Power Dissipation 1.2 mW
Power Consumption 0.6 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Qualification AEC-Q100
Reference Type Supply
Resolution 10 bit
RoHS Details
Sampling Rate 2 MB/s
Series ADS7039-Q1
SFDR - Spurious Free Dynamic Range 80 dB
Shutdown No Shutdown
SINAD - Signal to Noise and Distortion Ratio 61 dB
SNR - Signal to Noise Ratio 61 dB
THD - Total Harmonic Distortion -75 dB
Type S/H ADC
Analog Supply Voltage: 2.35 V to 3.6 V
Architecture: SAR
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 3.6 V
DNL - Differential Nonlinearity: 0.4 LSB
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Small Size
FPBW - Full Power Bandwidth: 25 MHz
Gain Error: 0.1%FS
INL - Integral Nonlinearity: 0.4 LSB
Input Type: Single-Ended
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package / Case: VSSOP-8
Pd - Power Dissipation: 1.2 mW
Power Consumption: 0.6 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: Supply
Resolution: 10 bit
Sampling Rate: 2 MS/s
Series: ADS7039-Q1
SFDR - Spurious Free Dynamic Range: 80 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 61 dB
SNR - Signal to Noise Ratio: 61 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -75 dB
Type: S/H ADC

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем