SN74CBT3306CD

SN74CBT3306CD
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.150 руб.
от 10 шт.121 руб.
от 100 шт.100.13 руб.
Добавить в корзину 2 шт. на сумму 400 руб.
Номенклатурный номер: 8004232665
Бренд: Texas Instruments

Описание

Электроэлемент
5-V, 1:1 (SPST), 2-channel FET bus switch with –2-V undershoot protection (active low)

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 75
Height 1.58 mm
Length 4.9 mm
Logic Type CMOS
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Bits 2 bit
On Resistance - Max 12 Ohms
Operating Supply Voltage 5 V
Organization 1x1
Package / Case SOIC-8
Packaging Tube
Product Category Digital Bus Switch ICs
Propagation Delay - Max 150 ps
RoHS Details
Series SN74CBT3306C
Supply Current - Max 3 uA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4 V
Unit Weight 0.002561 oz
Width 3.91 mm
Base Product Number 74CBT3306 ->
Circuit 1 x 1:1
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 2
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Type Bus Switch
Voltage - Supply 4.5V ~ 5.5V
Voltage Supply Source Single Supply
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 75
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 2 bit
On Resistance - Max: 12 Ohms
Operating Supply Voltage: 5 V
Organization: 1x1:1
Package / Case: SOIC-8
Packaging: Tube
Product Category: Digital Bus Switch ICs
Product Type: Digital Bus Switch ICs
Propagation Delay - Max: 150 ps
Series: SN74CBT3306C
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Вес, г 0.337

Техническая документация

Документация
pdf, 1191 КБ

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем