PEC11R-4115K-S0018
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 2 шт. —
690 руб.
от 5 шт. —
613 руб.
от 7 шт. —
580 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Электроэлемент
INCREMENTAL ENCODER, 12MM, 60RPM, 5VDC, Supply Voltage Min:-, Supply Voltage Max:5VDC, No. of Channels:2Channels, Rotational Speed Max:60rpm, Product Range:PEC11R Series, SVHC:No SVHC (20-Jun-2016), MSL:MSL 1 - Unlimited , RoHS Compliant: Yes
Технические параметры
Supply Voltage Min | -; Supply Voltage Max |
Brand: | Bourns |
Bushing Material: | Metal |
Bushing Size: | 7 mm x 5mm |
Bushing Thread: | M7x0.75 |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
IP Rating: | IP40 |
Life: | 30000 Cycles |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Panel Mount |
Number of Channels: | 2 Channel |
Number of Detents: | 18 Detent |
Output Type: | Quadrature |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Mechanical Encoders |
Resolution: | 18 PPR |
Series: | PEC11R |
Shaft Diameter: | 6 mm |
Shaft Length: | 15 mm |
Shaft Type: | Knurled |
Size/Dimension: | 12 mm |
Subcategory: | Encoders |
Technology: | Rotary |
Termination Style: | PC Pin |
Tradename: | Pro Audio |
Type: | Incremental |
With Switch: | With Switch |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Index Output | Not Indexed |
Maximum Operating Speed | 60rpm |
Mounting Hole Diameter | 1 mm, 2.6x1.8 mm |
Mounting Type | Through Hole |
Pulses Per Revolution | 18 |
Shaft Diameter | 6 mm |
Shaft Style | Knurl |
Вес, г | 4.1 |