TDCG1050M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 430 руб.
от 2 шт. —
1 300 руб.
от 3 шт. —
1 240 руб.
Добавить в корзину 1 шт.
на сумму 1 430 руб.
Описание
Электроэлемент
DISPLAY, SEVEN SEGMENT, 10MM, GREEN, LED Color:Green, Forward Current If:20mA, Forward Voltage:2V, Luminous Intensity:4mcd, No. of Digits / Alpha:4, Character Size:10mm, Common Connection:Common Anode, Packaging:Each, Product Range:-, RoHS Compliant: Yes
Технические параметры
Peak Wavelength | 575(nm) |
Character Displayed | Numeric |
Configuration | Common Anode |
Digit Size (in) | 0.394(in) |
Dominant Wave Length | 573(nm) |
Emitting Color | Green |
Forward Current | 25(mA) |
Forward Voltage | 2.4(V) |
Luminous Intensity | 1200ucd |
Maximum Forward Current | 25(mA) |
Mounting | Through Hole |
Number of Elements | 35 |
Number of Digits | 4 |
Operating Temperature Classification | Industrial |
Package Type | DIP MODULE |
Peak Wavelength | 575(nm) |
Pin Count | 16 |
Power Dissipation | 60(W) |
Product Depth (mm) | 12.8(mm) |
Product Height (mm) | 7(mm) |
Product Length (mm) | 40.2(mm) |
Rad Hardened | No |
Reverse Current | 10(uA) |
Reverse Voltage | 5(V) |
Test Current (It) | 20(mA) |
Total Thickness | 7(mm) |
Type | Panel |
Viewing Area Height (mm) | 10(mm) |
Viewing Area Length (mm) | 6(mm) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Color | Green |
Number of LEDs | 35 |
Intensity (ucd) | 1200 |
Dominant Wavelength (nm) | 573 |
Peak Wavelength (nm) | 575 |
Maximum Forward Current (mA) | 25 |
Maximum Reverse Current (uA) | 10 |
Test Current (mA) | 10 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Voltage (V) | 2.4 |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Package | DIP Module |
Standard Package Name | DIM |
Package Height | 7 |
Package Length | 40.2 |
Package Width | 12.8 |
PCB changed | 16 |
Вес, г | 8 |
Техническая документация
Документация
pdf, 240 КБ