79246 SL005, EcoFlex Control Cable, 4 Cores, 0.35 mm², ECO, Screened, 30m, Grey mPPE Sheath, 22 AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
237 800 руб.
Добавить в корзину 1 шт.
на сумму 237 800 руб.
Альтернативные предложения1
Описание
Cables & Wires\Electrical Power & Industrial Cables\Control Cable
The EcoFlex range from Alpha Wire is a moderately flexible compact control cable which is fully recyclable due to its mPPE jacket and insulation construction.
Технические параметры
American Wire Gauge | 22 AWG |
Conductor Material | Tinned Copper |
Control Cable Type | ECO |
Core Strands | 19/0.16 mm |
Cross Sectional Area | 0.35 mm² |
Drain Wire | Yes |
Fire Behaviour | Halogen Free |
Insulation Material | MPPE |
Maximum Operating Temperature | +105°C |
Minimum Bend Radius | 5 x Diameter |
Minimum Operating Temperature | -40°C |
Number of Cores | 4 |
Outer Diameter | 5.84mm |
Screen Type | Foil and Braid |
Screened/Unscreened | Screened |
Series | EcoFlex |
Sheath Colour | Grey |
Sheath Material | mPPE |
Standards Met | CE, CSA, UL |
Voltage Rating | 600 V |
Cable Type | Multi-Conductor |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) |
Conductor Strand | 19/34 |
ECCN | EAR99 |
Features | Biological Compatibility |
HTSUS | 8544.49.3080 |
Jacket (Insulation) Diameter | 0.230"" (5.84mm) |
Jacket (Insulation) Material | Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Thickness | 0.0350"" (0.889mm) |
Jacket Color | Slate |
Length | 100.0' (30.5m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Conductors | 4 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Spool |
Ratings | ISO 10993 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shield Coverage | 100%, 70% |
Shield Material | SuprashieldВ®; Copper, Tinned |
Shield Type | Foil, Braid |
Voltage | 600V |
Wire Gauge | 22 AWG |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.