39-01-2160, 16 way dual row receptacl, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 5 шт. —
60 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Industrial Solutions
Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Agency Approvals | CSA, UL, TUV |
Angle | Straight |
Brand/Series | Mini-Fit Jr.???/5557 Series |
Color | Natural |
Flammability Rating | UL94V-2 |
Length, Overall | 1.37" |
Material, Housing | Nylon 6/6 |
Number of Contacts | 16 |
Number of Rows | 2 |
Pin Spacing | 0.165" |
Primary Type | Interconnect System |
Temperature, Operating | -40 to+105 °C |
Termination | Crimp |
Type | Cable Socket |
Вес, г | 3.2 |