MCP42010-I/ST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 450 руб.
от 2 шт. —
1 320 руб.
от 5 шт. —
1 230 руб.
от 10 шт. —
1 170 руб.
Добавить в корзину 1 шт.
на сумму 1 450 руб.
Описание
Электроэлемент
DIGITAL POTENTIOMETER 10KOHM 256, DUAL 14 TSSOP, End To End Resistance:10kohm, No. of Pots:Dual, Control Interface:Serial, SPI, Track Taper:Linear, Resistance Tolerance:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V , RoHS Compliant: Yes
Технические параметры
# of Taps | 256 |
Digital Supply Voltage | Not Required(V) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Interface Type | Serial(SPI) |
Memory Type | VOLATILE |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 14 |
Power Supply Requirement | Single |
Rad Hardened | No |
Resistance (Max) | 10(kohm) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Supply Current | 0.34(TYP)(mA) |
Brand: | Microchip Technology |
Description/Function: | 256 Step SPI 10k Ohm with SPI Interface |
Digital Interface: | Serial |
Factory Pack Quantity: | 96 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Dual |
Operating Supply Current: | 340 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package/Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Qualification: | AEC-Q100 |
Resistance: | 10 kOhms |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 256 |
Temperature Coefficient: | 800 PPM/C |
Termination Style: | SMD/SMT |
Wiper Memory: | Volatile |
Вес, г | 0.104 |
Техническая документация
Datasheet
pdf, 680 КБ
Datasheet MCP41xxx/42xxx
pdf, 866 КБ
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем