IVC102U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 890 руб.
от 2 шт. —
2 710 руб.
от 5 шт. —
2 590 руб.
от 10 шт. —
2 496.25 руб.
Добавить в корзину 1 шт.
на сумму 2 890 руб.
Описание
Электроэлемент
AMP INTEG TRANSIMPEDANCE, SOIC14; Supply Voltage:15V; Gain Bandwidth:2MHz; Input Current Min:-100µA; Input Current Max:100µA; Differential Output Voltage:-; Amplifier Case Style:SOIC; No. of Pins:14Pins; Output Resistance:2kohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Precision integrating amplifier; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifier Type:Transimpedance; Base Number:102; Input Current Range:-100µA to +100µA; Input Offset Voltage Max:20mV; No. of Amplifiers:1Amplifiers; Operating Temperature Range:-40°C to +85°C; Settling Time:6µs; Slew Rate:3V/µs; Supply Voltage Max:18V; Supply Voltage Min:4.75V; Termination Type:Surface Mount Device
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.00000075@??15V |
Maximum Input Offset Voltage - (mV) | 20@??15V |
Military | No |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 14 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Gain Bandwidth Product - (MHz) | 2 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±15V |
Typical Gain Bandwidth Product | 2MHz |
Typical Slew Rate | 3V/µs |
Width | 3.91mm |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.00000075@±15V |
Maximum Input Offset Voltage (mV) | 20@±15V |
Maximum Operating Supply Voltage (V) | ±18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 5.5@15V/-2.2@-15V |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum Dual Supply Voltage (V) | -10|4.75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Type | Transimpedance Amplifier |
Typical Dual Supply Voltage (V) | ±15 |
Typical Gain Bandwidth Product (MHz) | 2 |
Вес, г | 0.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем