74AVC4T245QRGYRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 2 шт. —
410 руб.
от 5 шт. —
334 руб.
от 10 шт. —
308.70 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Описание
Электроэлемент
TRANSCEIVER W/TRANSLATOR, AEC-Q100, VQFN; Logic Device Type:Transceiver, Translating; Logic Family / Base Number:74AVC4T245; Logic Case Style:VQFN; No. of Pins:16Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Lo
Технические параметры
Automotive | Yes |
Maximum High Level Output Current - (mA) | -12 |
Maximum Low Level Output Current - (mA) | 12 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.2 |
Operating Temperature - (??C) | -40~125 |
Output Type | 3-State |
Packaging | Tape and Reel |
Pin Count | 16 |
Process Technology | CMOS |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Brand: | Texas Instruments |
Data Rate: | 380 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | 12 mA |
Low Level Output Current: | 12 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Temperature Range: | -40 C to+125 C |
Package / Case: | VQFN-16 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 2.9 ns |
Qualification: | AEC-Q100 |
Series: | SN74AVC4T245-Q1 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.2 V |
Type: | Level-Shifting Transceiver |
Absolute Propagation Delay Time (ns) | 15.3 |
Channel Type | Bidirectional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Logic Family | AVC |
Logic Function | Voltage Level Translator |
Maximum High Level Output Current (mA) | -12 |
Maximum Low Level Output Current (mA) | 12 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 11.3@1.5V |
Maximum Quiescent Current (mA) | 0.016 |
Minimum Operating Supply Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels | 4 |
Part Status | Active |
PCB changed | 16 |
PPAP | Yes |
Supplier Temperature Grade | Automotive |
Typical Operating Supply Voltage (V) | 3.3|2.5|1.8 |
Вес, г | 0.1 |
Техническая документация
Документация
pdf, 1263 КБ
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем