TCND5000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
480 руб.
от 5 шт. —
410 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
OPTICAL SENSOR (SWITCH) REFLECTIVE, PHOTODIODE, Sensor Output:PIN Photodiode, Sensor Mounting:SMD, Sensing Distance:6mm, Forward Current If:100mA, Reverse Voltage Vr:5V, Collector Emitter Voltage V(br)ceo:-, Forward Voltage:1.2V , RoHS Compliant: Yes
Технические параметры
Collector Current (DC) | Not Required(A) |
Collector Current (DC) (Max) | Not Required A |
Collector-Emitter Voltage | Not Required(V) |
Current Transfer Ratio | Not Required(%) |
Fall Time | 800(ns) |
Forward Current | 100(mA) |
Maximum Forward Current | 100(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Device | Photodiode |
Package Type | SMD |
Packaging | Tape and Reel |
Pin Count | 4 |
Power Dissipation | 0.19(W) |
Rad Hardened | No |
Reverse Breakdown Voltage | 5(V) |
Rise Time | 800(ns) |
Type | Reflective |
Kind of optocoupler | reflective |
Kind of output | photodiode |
Manufacturer | VISHAY |
Type of sensor | optocoupler |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Number of Pins | 4 |
Operating Temperature Range | -40 →+85°C |
Peak Sensor Distance | 6mm |
Typical Fall Time | 800ns |
Typical Rise Time | 800ns |
Вес, г | 0.298 |
Техническая документация
Похожие товары