MAX14787EGSA+

MAX14787EGSA+
Изображения служат только для ознакомления,
см. техническую документацию
2 450 руб.
от 2 шт.2 270 руб.
Добавить в корзину 1 шт. на сумму 2 450 руб.
Номенклатурный номер: 8004298449
Бренд: Analog Devices

Описание

Электроэлемент
RS-485 TXRX, 500KBPS, 5.5V, NSOIC-8; Device Type:Transceiver; IC Interface Type:RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX14787E; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Data Rate 500 kb/s
Duplex Full Duplex
Factory Pack Quantity 100
Function Transceiver
Manufacturer Maxim Integrated
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 4 mA
Operating Supply Voltage 3.3 V, 5 V
Package / Case SO-8
Packaging Tube
Part # Aliases MAX14787E
Product RS-485 Transceivers
Product Category RS-485 Interface IC
RoHS Details
Series MAX14787E
Shutdown Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Unit Weight 0.01787 oz
Brand: Analog Devices/Maxim Integrated
Data Rate: 500 kb/s
Duplex: Full Duplex
ESD Protection: 35 kV
Factory Pack Quantity: 100
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 4 mA
Operating Supply Voltage: 3.3 V, 5 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX14787E
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.5066

Техническая документация

Datasheet
pdf, 755 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем