SI-52008-F
2 шт. со склада г.Москва, срок 6-7 дней
2 620 руб.
от 2 шт. —
2 430 руб.
Добавить в корзину 1 шт.
на сумму 2 620 руб.
Альтернативные предложения1
Описание
Электроэлемент
MODULAR, JACK, THT, R/A, LED, RJ45, 8P8C; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Right Angle; Shielding:Shielded; Magnetics:With Magnetics; LEDs:With LED; Light Pipes:Without Light Pipe; Product Range:MagJack Series; SVHC:No SVHC (15-Jun-2015); Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Contact Termination:Through Hole Right Angle; Contact Termination Type:Through Hole; Flammability Rating:UL94V-0; Gender:Jack; Material:Thermoplastic; No. of Contacts:8Contacts; No. of Ports:1Ports; No. of Positions:8Ways; Operating Temperature Max:85°C; Operating Temperature Min:-40°C
Технические параметры
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet(PoE) |
Connector Type | RJ45 |
Contact Finish | Gold |
Contact Finish Thickness | 50.0Вµin(1.27Вµm) |
Contact Material | Copper Alloy |
Dielectric Material | Thermoplastic |
Features | Board Guide |
Height Above Board | 0.550"(13.97mm) |
LED Color | Green-Yellow |
Manufacturer | Stewart Connector |
Mounting Type | Through Hole |
Number of Cores per Jack | 4 |
Number of Ports | 1 |
Number of Rows | 1 |
Operating Temperature | - |
Orientation | 90В° Angle(Right) |
Packaging | Tray |
Part Status | Active |
Series | MagJackВ® ST SI-50000 |
Shield Material | Copper Alloy |
Shielding | Shielded, EMI Finger |
Tab Direction | Up |
Termination | Solder |
Вес, г | 8.5 |
Техническая документация
Чертеж
pdf, 517 КБ
Основные виды телефонных разъемов
pdf, 101 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.