MAX4063ETE+

MAX4063ETE+
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8004302062
Бренд: Analog Devices

Описание

Электроэлемент
AUDIO AMPLIFIER, DUAL, TQFN-16; Output Power:-; Amplifier Class:-; No. of Channels:2 Channel; Supply Voltage Range:2.4V to 5.5V; Amplifier Case Style:TQFN; No. of Pins:16Pins; Load Impedance:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Channels:2Channels

Технические параметры

Brand Maxim Integrated
Class Other
CMRR - Common Mode Rejection Ratio 70 dB
Factory Pack Quantity 75
Ib - Input Bias Current 500 uA
Input Voltage Range - Max 5.5 V
Manufacturer Maxim Integrated
Maximum Input Resistance 100 kOhms
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 750 uA
Operating Supply Voltage 2.4 V to 5.5 V
Package / Case TQFN-16
Packaging Tube
Part # Aliases MAX4063
Pd - Power Dissipation 2000 mW
Product Microphone Preamplifiers
Product Category Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio 95 dB
RoHS Details
Series MAX4063
SR - Slew Rate 1 V/us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.4 V
THD plus Noise 0.05%
Vos - Input Offset Voltage +/-1 mV
Brand: Analog Devices/Maxim Integrated
Class: Other
CMRR - Common Mode Rejection Ratio: 70 dB
Factory Pack Quantity: Factory Pack Quantity: 75
Ib - Input Bias Current: 500 uA
Input Voltage Range - Max: 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 100 kOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 750 uA
Operating Supply Voltage: 2.4 V to 5.5 V
Package / Case: TQFN-16
Packaging: Tube
Part # Aliases: MAX4063
Pd - Power Dissipation: 2000 mW
Product Category: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
Product: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Series: MAX4063
SR - Slew Rate: 1 V/us
Subcategory: Audio ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
THD plus Noise: 0.05%
Vos - Input Offset Voltage: 1 mV
Вес, г 0.02

Техническая документация

Datasheet
pdf, 222 КБ
Datasheet
pdf, 219 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем