MM74HC175M
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
300 руб.
от 2 шт. —
200 руб.
от 5 шт. —
134 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Электроэлемент
IC, 74HC CMOS, SMD, 74HC175, SOIC16; Logic Family / Base Number:74HC175; Flip-Flop Type:D; Propagation Delay:13ns; Frequency:60MHz; Output Current:5.2mA; Logic Case Style:SOIC; No. of Pins:16Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74175; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HC175; Logic Function Number:175; Logic IC Base Number:74175; Logic IC Function:Quadruple D-Type Flip-Flop With Reset; Positive-Edge Trigger; No. of Gates:4; No. of Inputs:1; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Bus Hold | NO |
Clock-Edge Trigger Type | Positive-Edge |
High Level Output Current | -5.2(mA) |
Input Signal Type | Single-Ended |
Logic Family | HC |
Low Level Output Current | 5.2(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 4 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Output Signal Type | DIFFERENTIAL |
Package Type | SOIC |
Packaging | Rail/Tube |
Pin Count | 16 |
Propagation Delay Time | 190(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Set/Reset | MASTER RESET |
Technology | CMOS |
Вес, г | 1.361 |
Техническая документация
Документация
pdf, 195 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем
Похожие товары